Heat Sink BGA Aluminum Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink BGA Aluminum Top Mount
We Own The Board

ATS-54270W-C1-R0

DigiKey Part Number
ATS1252-ND
Manufacturer
Manufacturer Product Number
ATS-54270W-C1-R0
Description
HEAT SINK 27MM X 27MM X 24.5MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Sink BGA Aluminum Top Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Thermal Tape, Adhesive (Included)
Shape
Square, Fins
Length
1.063" (27.00mm)
Width
1.063" (27.00mm)
Diameter
-
Fin Height
0.965" (24.50mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
4.00°C/W @ 200 LFM
Thermal Resistance @ Natural
-
Material
Material Finish
Black Anodized
Shelf Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,19000 €12,19 €
1010,79100 €107,91 €
2510,27840 €256,96 €
509,90660 €495,33 €
1009,54780 €954,78 €
3009,00513 €2.701,54 €
5008,76300 €4.381,50 €
1.0008,44448 €8.444,48 €
Manufacturers Standard Package
Unit Price without VAT:12,19000 €
Unit Price with VAT:14,50610 €