


ATS-54250K-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1217-ND |
Manufacturer | |
Manufacturer Product Number | ATS-54250K-C1-R0 |
Description | HEAT SINK 25MM X 25MM X 14.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Included) | |
Shape | Square, Fins | |
Length | 0.984" (25.00mm) | |
Width | 0.984" (25.00mm) | |
Diameter | - | |
Fin Height | 0.571" (14.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 8.10°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,61000 € | 9,61 € |
| 10 | 8,50800 € | 85,08 € |
| 25 | 8,10360 € | 202,59 € |
| 50 | 7,81080 € | 390,54 € |
| 100 | 7,52820 € | 752,82 € |
| 300 | 7,10037 € | 2.130,11 € |
| 500 | 6,90962 € | 3.454,81 € |
| 1.000 | 6,65861 € | 6.658,61 € |
| Unit Price without VAT: | 9,61000 € |
|---|---|
| Unit Price with VAT: | 11,43590 € |

