
ATS-54250D-C0-R0 | |
|---|---|
DigiKey Part Number | ATS-54250D-C0-R0-ND |
Manufacturer | |
Manufacturer Product Number | ATS-54250D-C0-R0 |
Description | HEATSINK 25X25X9.5MM W/OUT TIM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Not Included) | |
Shape | Square, Fins | |
Length | 0.984" (25.00mm) | |
Width | 0.984" (25.00mm) | |
Diameter | - | |
Fin Height | 0.374" (9.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 15.30°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 4,34700 € | 43,47 € |
| Unit Price without VAT: | 4,34700 € |
|---|---|
| Unit Price with VAT: | 5,17293 € |

