Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
We Own The Board

ATS-54190R-C0-R0

DigiKey Part Number
ATS-54190R-C0-R0-ND
Manufacturer
Manufacturer Product Number
ATS-54190R-C0-R0
Description
HEATSINK 19X19X19.5MM W/OUT TIM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Heat Sink BGA Aluminum 0.3W @ 20°C Top Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.748" (19.00mm)
Mfr
Width
0.748" (19.00mm)
Packaging
Bulk
Fin Height
0.768" (19.50mm)
Part Status
Active
Power Dissipation @ Temperature Rise
0.3W @ 20°C
Type
Top Mount
Thermal Resistance @ Forced Air Flow
8.40°C/W @ 200 LFM
Package Cooled
Material
Attachment Method
Thermal Tape, Adhesive (Not Included)
Material Finish
Black Anodized
Shape
Square, Fins
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
104,89400 €48,94 €
Manufacturers Standard Package
Unit Price without VAT:4,89400 €
Unit Price with VAT:5,82386 €