Heat Sink BGA Aluminum Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink BGA Aluminum Top Mount
ATS Explains - Thermal Interface Material

ATS-53450R-C1-R0

DigiKey Part Number
ATS1194-ND
Manufacturer
Manufacturer Product Number
ATS-53450R-C1-R0
Description
HEAT SINK 45MM X 45MM X 19.5MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Sink BGA Aluminum Top Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Clip, Thermal Material
Shape
Square, Fins
Length
1.772" (45.00mm)
Width
1.772" (45.00mm)
Diameter
-
Fin Height
0.768" (19.50mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
2.80°C/W @ 200 LFM
Thermal Resistance @ Natural
-
Material
Material Finish
Black Anodized
Shelf Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 81
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,28000 €16,28 €
1014,41000 €144,10 €
2513,72560 €343,14 €
5013,22900 €661,45 €
10012,74970 €1.274,97 €
30012,02460 €3.607,38 €
50011,70108 €5.850,54 €
Manufacturers Standard Package
Unit Price without VAT:16,28000 €
Unit Price with VAT:19,37320 €