

ATS-53425W-C2-R0 | |
|---|---|
DigiKey Part Number | ATS-53425W-C2-R0-ND |
Manufacturer | |
Manufacturer Product Number | ATS-53425W-C2-R0 |
Description | HEAT SINK 42.5X42.5X24.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Clip, Thermal Material | |
Shape | Square, Fins | |
Length | 1.673" (42.50mm) | |
Width | 1.673" (42.49mm) | |
Diameter | - | |
Fin Height | 0.768" (19.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 9,36000 € | 93,60 € |
| Unit Price without VAT: | 9,36000 € |
|---|---|
| Unit Price with VAT: | 11,13840 € |

