

ATS-53310R-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1187-ND |
Manufacturer | |
Manufacturer Product Number | ATS-53310R-C1-R0 |
Description | HEAT SINK 31MM X 31MM X 19.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Clip, Thermal Material | |
Shape | Square, Fins | |
Length | 1.220" (30.99mm) | |
Width | 1.220" (30.99mm) | |
Diameter | - | |
Fin Height | 0.768" (19.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 4.70°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,34000 € | 15,34 € |
| 10 | 13,58100 € | 135,81 € |
| 25 | 12,93600 € | 323,40 € |
| 50 | 12,46800 € | 623,40 € |
| 100 | 12,01660 € | 1.201,66 € |
| 300 | 11,33317 € | 3.399,95 € |
| 500 | 11,02834 € | 5.514,17 € |
| Unit Price without VAT: | 15,34000 € |
|---|---|
| Unit Price with VAT: | 18,25460 € |

