


ATS-53290D-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1153-ND |
Manufacturer | |
Manufacturer Product Number | ATS-53290D-C1-R0 |
Description | HEAT SINK 29MM X 29MM X 9.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 1.142" (29.00mm) |
Series | Width 1.142" (29.00mm) |
Packaging Bulk | Fin Height 0.374" (9.50mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 13.10°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Black Anodized |
Attachment Method Clip, Thermal Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,33000 € | 13,33 € |
| 10 | 11,79300 € | 117,93 € |
| 25 | 11,23280 € | 280,82 € |
| 50 | 10,82640 € | 541,32 € |
| 100 | 10,43440 € | 1.043,44 € |
| 300 | 9,84107 € | 2.952,32 € |
| 500 | 9,57646 € | 4.788,23 € |
| Unit Price without VAT: | 13,33000 € |
|---|---|
| Unit Price with VAT: | 15,86270 € |

