


ATS-53230D-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1150-ND |
Manufacturer | |
Manufacturer Product Number | ATS-53230D-C1-R0 |
Description | HEAT SINK 23MM X 23MM X 9.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 0.900" (23.00mm) |
Series | Width 0.906" (23.01mm) |
Packaging Bulk | Fin Height 0.374" (9.50mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 16.80°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Black Anodized |
Attachment Method Clip, Thermal Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,05000 € | 13,05 € |
| 10 | 11,55100 € | 115,51 € |
| 25 | 11,00240 € | 275,06 € |
| 50 | 10,60440 € | 530,22 € |
| 100 | 10,22040 € | 1.022,04 € |
| 300 | 9,63933 € | 2.891,80 € |
| 500 | 9,38024 € | 4.690,12 € |
| Unit Price without VAT: | 13,05000 € |
|---|---|
| Unit Price with VAT: | 15,52950 € |

