


ATS-53190D-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1148-ND |
Manufacturer | |
Manufacturer Product Number | ATS-53190D-C1-R0 |
Description | HEAT SINK 19MM X 19MM X 9.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 0.748" (19.00mm) |
Series | Width 0.748" (19.00mm) |
Packaging Bulk | Fin Height 0.374" (9.50mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 22.00°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Black Anodized |
Attachment Method Clip, Thermal Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 € | 12,81 € |
| 10 | 11,33600 € | 113,36 € |
| 25 | 10,79720 € | 269,93 € |
| 50 | 10,40660 € | 520,33 € |
| 100 | 10,02980 € | 1.002,98 € |
| 300 | 9,45963 € | 2.837,89 € |
| 500 | 9,20528 € | 4.602,64 € |
| Unit Price without VAT: | 12,81000 € |
|---|---|
| Unit Price with VAT: | 15,24390 € |

