

ATS-53170D-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1147-ND |
Manufacturer | |
Manufacturer Product Number | ATS-53170D-C1-R0 |
Description | HEAT SINK 17MM X 17MM X 9.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 0.669" (17.00mm) |
Series | Width 0.669" (17.00mm) |
Packaging Bulk | Fin Height 0.374" (9.50mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 24.30°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Black Anodized |
Attachment Method Clip, Thermal Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,69000 € | 12,69 € |
| 10 | 11,22800 € | 112,28 € |
| 25 | 10,69480 € | 267,37 € |
| 50 | 10,30760 € | 515,38 € |
| 100 | 9,93460 € | 993,46 € |
| 300 | 9,36970 € | 2.810,91 € |
| 500 | 9,11778 € | 4.558,89 € |
| Unit Price without VAT: | 12,69000 € |
|---|---|
| Unit Price with VAT: | 15,10110 € |

