Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
We Own The Board
ATS Explains - Thermal Interface Material

ATS-52450P-C0-R0

DigiKey Part Number
ATS-52450P-C0-R0-ND
Manufacturer
Manufacturer Product Number
ATS-52450P-C0-R0
Description
HEATSINK 45X45X17.5MM W/OUT TIM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Heat Sink BGA Aluminum Top Mount
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Thermal Tape, Adhesive (Not Included)
Shape
Square, Angled Fins
Length
1.772" (45.00mm)
Width
1.772" (45.00mm)
Diameter
-
Fin Height
0.689" (17.50mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
1.60°C/W @ 200 LFM
Thermal Resistance @ Natural
-
Material
Material Finish
Blue Anodized
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
107,58000 €75,80 €
Manufacturers Standard Package
Unit Price without VAT:7,58000 €
Unit Price with VAT:9,02020 €