

ATS-52425G-C0-R0 | |
|---|---|
DigiKey Part Number | ATS-52425G-C0-R0-ND |
Manufacturer | |
Manufacturer Product Number | ATS-52425G-C0-R0 |
Description | HEATSINK 42.5X42.5X12.5MM NO TIM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Category | Shape Square, Angled Fins |
Mfr | Length 1.673" (42.50mm) |
Series | Width 1.673" (42.49mm) |
Packaging Bulk | Fin Height 0.492" (12.50mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 2.40°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Thermal Tape, Adhesive (Not Included) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 5,78600 € | 57,86 € |
| Unit Price without VAT: | 5,78600 € |
|---|---|
| Unit Price with VAT: | 6,88534 € |

