


ATS-52400P-C5-R0 | |
|---|---|
DigiKey Part Number | ATS-52400P-C5-R0-ND |
Manufacturer | |
Manufacturer Product Number | ATS-52400P-C5-R0 |
Description | MAXFLOW HEAT SINK,T418,BLUE-ANOD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Category | Shape Square, Angled Fins |
Mfr | Length 1.575" (40.00mm) |
Series | Width 1.575" (40.00mm) |
Packaging Bulk | Fin Height 0.689" (17.50mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 2.00°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Thermal Tape, Adhesive (Included) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,68000 € | 7,68 € |
| 10 | 6,80100 € | 68,01 € |
| 25 | 6,47840 € | 161,96 € |
| 50 | 6,24400 € | 312,20 € |
| 100 | 6,01810 € | 601,81 € |
| 250 | 5,73168 € | 1.432,92 € |
| 500 | 5,52384 € | 2.761,92 € |
| 1.000 | 5,32327 € | 5.323,27 € |
| Unit Price without VAT: | 7,68000 € |
|---|---|
| Unit Price with VAT: | 9,13920 € |

