


ATS-52400G-C3-R0 | |
|---|---|
DigiKey Part Number | ATS-52400G-C3-R0-ND |
Manufacturer | |
Manufacturer Product Number | ATS-52400G-C3-R0 |
Description | HEATSINK 40X40X12.5MM W/T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Included) | |
Shape | Square, Angled Fins | |
Length | 1.575" (40.00mm) | |
Width | 1.575" (40.00mm) | |
Diameter | - | |
Fin Height | 0.492" (12.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 2.60°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,27960 € | 527,96 € |
| Unit Price without VAT: | 5,27960 € |
|---|---|
| Unit Price with VAT: | 6,28272 € |

