


ATS-52375P-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1143-ND |
Manufacturer | |
Manufacturer Product Number | ATS-52375P-C1-R0 |
Description | HEAT SINK 37.5 X 37.5 X 17.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Category | Shape Square, Angled Fins |
Mfr | Length 1.476" (37.50mm) |
Series | Width 1.476" (37.50mm) |
Packaging Bulk | Fin Height 0.689" (17.50mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 2.10°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Thermal Tape, Adhesive (Included) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,68000 € | 13,68 € |
| 10 | 12,11300 € | 121,13 € |
| 25 | 11,53720 € | 288,43 € |
| 50 | 11,11980 € | 555,99 € |
| 100 | 10,71720 € | 1.071,72 € |
| 300 | 10,10773 € | 3.032,32 € |
| 500 | 9,83592 € | 4.917,96 € |
| Unit Price without VAT: | 13,68000 € |
|---|---|
| Unit Price with VAT: | 16,27920 € |

