


ATS-52375P-C0-R0 | |
|---|---|
DigiKey Part Number | ATS-52375P-C0-R0-ND |
Manufacturer | |
Manufacturer Product Number | ATS-52375P-C0-R0 |
Description | HEATSINK 37.5X37.5X17.5MM NO TIM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Category | Shape Square, Angled Fins |
Mfr | Length 1.476" (37.50mm) |
Series | Width 1.476" (37.50mm) |
Packaging Bulk | Fin Height 0.689" (17.50mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 2.10°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Thermal Tape, Adhesive (Not Included) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,67000 € | 7,67 € |
| 10 | 6,78600 € | 67,86 € |
| 30 | 6,40167 € | 192,05 € |
| 50 | 6,23020 € | 311,51 € |
| 100 | 6,00490 € | 600,49 € |
| 250 | 5,71904 € | 1.429,76 € |
| 500 | 5,51164 € | 2.755,82 € |
| 1.000 | 5,31153 € | 5.311,53 € |
| Unit Price without VAT: | 7,67000 € |
|---|---|
| Unit Price with VAT: | 9,12730 € |

