



ATS-52375G-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1126-ND |
Manufacturer | |
Manufacturer Product Number | ATS-52375G-C1-R0 |
Description | HEAT SINK 37.5 X 37.5 X 12.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Included) | |
Shape | Square, Angled Fins | |
Length | 1.476" (37.50mm) | |
Width | 1.476" (37.50mm) | |
Diameter | - | |
Fin Height | 0.492" (12.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 2.80°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,92000 € | 11,92 € |
| 10 | 10,54700 € | 105,47 € |
| 25 | 10,04520 € | 251,13 € |
| 50 | 9,68200 € | 484,10 € |
| 100 | 9,33150 € | 933,15 € |
| 300 | 8,80103 € | 2.640,31 € |
| 500 | 8,56448 € | 4.282,24 € |
| 1.000 | 8,25322 € | 8.253,22 € |
| Unit Price without VAT: | 11,92000 € |
|---|---|
| Unit Price with VAT: | 14,18480 € |

