



ATS-52375B-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1109-ND |
Manufacturer | |
Manufacturer Product Number | ATS-52375B-C1-R0 |
Description | HEAT SINK 37.5 X 37.5 X 7.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Included) | |
Shape | Square, Angled Fins | |
Length | 1.476" (37.50mm) | |
Width | 1.476" (37.50mm) | |
Diameter | - | |
Fin Height | 0.295" (7.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 4.90°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,13000 € | 10,13 € |
| 10 | 8,96100 € | 89,61 € |
| 25 | 8,53600 € | 213,40 € |
| 50 | 8,22740 € | 411,37 € |
| 100 | 7,92970 € | 792,97 € |
| 300 | 7,47897 € | 2.243,69 € |
| 500 | 7,27800 € | 3.639,00 € |
| 1.000 | 7,01356 € | 7.013,56 € |
| Unit Price without VAT: | 10,13000 € |
|---|---|
| Unit Price with VAT: | 12,05470 € |

