



ATS-52375B-C0-R0 | |
|---|---|
DigiKey Part Number | ATS-52375B-C0-R0-ND |
Manufacturer | |
Manufacturer Product Number | ATS-52375B-C0-R0 |
Description | HEATSINK 37.5X37.5X7.5MM W/O TIM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Not Included) | |
Shape | Square, Angled Fins | |
Length | 1.476" (37.50mm) | |
Width | 1.476" (37.50mm) | |
Diameter | - | |
Fin Height | 0.295" (7.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 4.90°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,64000 € | 5,64 € |
| 10 | 4,98700 € | 49,87 € |
| 30 | 4,70433 € | 141,13 € |
| 50 | 4,57840 € | 228,92 € |
| 100 | 4,41290 € | 441,29 € |
| 250 | 4,20292 € | 1.050,73 € |
| 500 | 4,05056 € | 2.025,28 € |
| 1.000 | 3,90359 € | 3.903,59 € |
| Unit Price without VAT: | 5,64000 € |
|---|---|
| Unit Price with VAT: | 6,71160 € |

