



ATS-52350P-C0-R0 | |
|---|---|
DigiKey Part Number | ATS-52350P-C0-R0-ND |
Manufacturer | |
Manufacturer Product Number | ATS-52350P-C0-R0 |
Description | HEATSINK 35X35X17.5MM W/OUT TIM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Category | Shape Square, Angled Fins |
Mfr | Length 1.378" (35.00mm) |
Series | Width 1.378" (35.00mm) |
Packaging Bulk | Fin Height 0.689" (17.50mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 2.30°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Thermal Tape, Adhesive (Not Included) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,97000 € | 10,97 € |
| 10 | 9,71200 € | 97,12 € |
| 30 | 9,16133 € | 274,84 € |
| 50 | 8,91580 € | 445,79 € |
| 100 | 8,59310 € | 859,31 € |
| 250 | 8,18388 € | 2.045,97 € |
| 500 | 7,88692 € | 3.943,46 € |
| 1.000 | 7,60029 € | 7.600,29 € |
| Unit Price without VAT: | 10,97000 € |
|---|---|
| Unit Price with VAT: | 13,05430 € |

