


ATS-52350B-C0-R0 | |
|---|---|
DigiKey Part Number | ATS-52350B-C0-R0-ND |
Manufacturer | |
Manufacturer Product Number | ATS-52350B-C0-R0 |
Description | HEATSINK 35X35X7.5MM W/OUT TIM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Not Included) | |
Shape | Square, Angled Fins | |
Length | 1.378" (35.00mm) | |
Width | 1.378" (35.00mm) | |
Diameter | - | |
Fin Height | 0.295" (7.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 5.30°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,05000 € | 8,05 € |
| 10 | 7,12400 € | 71,24 € |
| 30 | 6,72000 € | 201,60 € |
| 50 | 6,54000 € | 327,00 € |
| 100 | 6,30350 € | 630,35 € |
| 250 | 6,00344 € | 1.500,86 € |
| 500 | 5,78572 € | 2.892,86 € |
| 1.000 | 5,57559 € | 5.575,59 € |
| Unit Price without VAT: | 8,05000 € |
|---|---|
| Unit Price with VAT: | 9,57950 € |

