


ATS-52330G-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1124-ND |
Manufacturer | |
Manufacturer Product Number | ATS-52330G-C1-R0 |
Description | HEAT SINK 33MM X 33MM X 12.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Included) | |
Shape | Square, Angled Fins | |
Length | 1.299" (32.99mm) | |
Width | 1.299" (32.99mm) | |
Diameter | - | |
Fin Height | 0.492" (12.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 3.50°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,75000 € | 11,75 € |
| 10 | 10,39700 € | 103,97 € |
| 25 | 9,90280 € | 247,57 € |
| 50 | 9,54480 € | 477,24 € |
| 100 | 9,19920 € | 919,92 € |
| 300 | 8,67623 € | 2.602,87 € |
| 500 | 8,44298 € | 4.221,49 € |
| 1.000 | 8,13615 € | 8.136,15 € |
| Unit Price without VAT: | 11,75000 € |
|---|---|
| Unit Price with VAT: | 13,98250 € |

