


ATS-52330B-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1107-ND |
Manufacturer | |
Manufacturer Product Number | ATS-52330B-C1-R0 |
Description | HEAT SINK 33MM X 33MM X 7.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Category | Shape Square, Angled Fins |
Mfr | Length 1.299" (32.99mm) |
Series | Width 1.299" (32.99mm) |
Packaging Bulk | Fin Height 0.295" (7.50mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 5.80°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Thermal Tape, Adhesive (Included) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,97000 € | 9,97 € |
| 10 | 8,82600 € | 88,26 € |
| 25 | 8,40640 € | 210,16 € |
| 50 | 8,10240 € | 405,12 € |
| 100 | 7,80900 € | 780,90 € |
| 300 | 7,36527 € | 2.209,58 € |
| 500 | 7,16732 € | 3.583,66 € |
| 1.000 | 6,90693 € | 6.906,93 € |
| Unit Price without VAT: | 9,97000 € |
|---|---|
| Unit Price with VAT: | 11,86430 € |

