


ATS-52325P-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1140-ND |
Manufacturer | |
Manufacturer Product Number | ATS-52325P-C1-R0 |
Description | HEAT SINK 32.5 X 32.5 X 17.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Included) | |
Shape | Square, Angled Fins | |
Length | 1.280" (32.51mm) | |
Width | 1.280" (32.51mm) | |
Diameter | - | |
Fin Height | 0.689" (17.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 2.70°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,63000 € | 13,63 € |
| 10 | 12,06300 € | 120,63 € |
| 25 | 11,48960 € | 287,24 € |
| 50 | 11,07420 € | 553,71 € |
| 100 | 10,67320 € | 1.067,32 € |
| 300 | 10,06630 € | 3.019,89 € |
| 500 | 9,79558 € | 4.897,79 € |
| Unit Price without VAT: | 13,63000 € |
|---|---|
| Unit Price with VAT: | 16,21970 € |

