


ATS-52325G-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1123-ND |
Manufacturer | |
Manufacturer Product Number | ATS-52325G-C1-R0 |
Description | HEAT SINK 32.5 X 32.5 X 12.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Included) | |
Shape | Square, Angled Fins | |
Length | 1.280" (32.51mm) | |
Width | 1.280" (32.51mm) | |
Diameter | - | |
Fin Height | 0.492" (12.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 3.50°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,71000 € | 11,71 € |
| 10 | 10,36900 € | 103,69 € |
| 25 | 9,87680 € | 246,92 € |
| 50 | 9,51960 € | 475,98 € |
| 100 | 9,17510 € | 917,51 € |
| 300 | 8,65350 € | 2.596,05 € |
| 500 | 8,42092 € | 4.210,46 € |
| 1.000 | 8,11488 € | 8.114,88 € |
| Unit Price without VAT: | 11,71000 € |
|---|---|
| Unit Price with VAT: | 13,93490 € |

