


ATS-52310G-C0-R0 | |
|---|---|
DigiKey Part Number | ATS-52310G-C0-R0-ND |
Manufacturer | |
Manufacturer Product Number | ATS-52310G-C0-R0 |
Description | HEATSINK 31X31X12.5MM W/OUT TIM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Not Included) | |
Shape | Square, Angled Fins | |
Length | 1.220" (30.99mm) | |
Width | 1.220" (30.99mm) | |
Diameter | - | |
Fin Height | 0.492" (12.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 4.30°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,74000 € | 8,74 € |
| 10 | 7,73400 € | 77,34 € |
| 25 | 7,36760 € | 184,19 € |
| 50 | 7,10100 € | 355,05 € |
| 100 | 6,84390 € | 684,39 € |
| 300 | 6,45510 € | 1.936,53 € |
| 500 | 6,28170 € | 3.140,85 € |
| 1.000 | 6,05353 € | 6.053,53 € |
| Unit Price without VAT: | 8,74000 € |
|---|---|
| Unit Price with VAT: | 10,40060 € |


