


ATS-52300P-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1138-ND |
Manufacturer | |
Manufacturer Product Number | ATS-52300P-C1-R0 |
Description | HEAT SINK 30MM X 30MM X 17.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Category | Shape Square, Angled Fins |
Mfr | Length 1.181" (30.00mm) |
Series | Width 1.181" (30.00mm) |
Packaging Bulk | Fin Height 0.689" (17.50mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 3.40°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Thermal Tape, Adhesive (Included) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,31000 € | 13,31 € |
| 10 | 11,78000 € | 117,80 € |
| 25 | 11,22040 € | 280,51 € |
| 50 | 10,81420 € | 540,71 € |
| 100 | 10,42280 € | 1.042,28 € |
| 300 | 9,83010 € | 2.949,03 € |
| 500 | 9,56582 € | 4.782,91 € |
| Unit Price without VAT: | 13,31000 € |
|---|---|
| Unit Price with VAT: | 15,83890 € |

