


ATS-52300G-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1121-ND |
Manufacturer | |
Manufacturer Product Number | ATS-52300G-C1-R0 |
Description | HEAT SINK 30MM X 30MM X 12.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Category | Shape Square, Angled Fins |
Mfr | Length 1.181" (30.00mm) |
Series | Width 1.181" (30.00mm) |
Packaging Bulk | Fin Height 0.492" (12.50mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 4.40°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Thermal Tape, Adhesive (Included) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,44000 € | 11,44 € |
| 10 | 10,11900 € | 101,19 € |
| 25 | 9,63840 € | 240,96 € |
| 50 | 9,28980 € | 464,49 € |
| 100 | 8,95350 € | 895,35 € |
| 300 | 8,44467 € | 2.533,40 € |
| 500 | 8,21766 € | 4.108,83 € |
| 1.000 | 7,91904 € | 7.919,04 € |
| Unit Price without VAT: | 11,44000 € |
|---|---|
| Unit Price with VAT: | 13,61360 € |

