


ATS-52300B-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1104-ND |
Manufacturer | |
Manufacturer Product Number | ATS-52300B-C1-R0 |
Description | HEAT SINK 30MM X 30MM X 7.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Category | Shape Square, Angled Fins |
Mfr | Length 1.181" (30.00mm) |
Series | Width 1.181" (30.00mm) |
Packaging Bulk | Fin Height 0.295" (7.50mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 7.10°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Thermal Tape, Adhesive (Included) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,65000 € | 9,65 € |
| 10 | 8,53800 € | 85,38 € |
| 25 | 8,13240 € | 203,31 € |
| 50 | 7,83840 € | 391,92 € |
| 100 | 7,55480 € | 755,48 € |
| 300 | 7,12553 € | 2.137,66 € |
| 500 | 6,93406 € | 3.467,03 € |
| 1.000 | 6,68216 € | 6.682,16 € |
| Unit Price without VAT: | 9,65000 € |
|---|---|
| Unit Price with VAT: | 11,48350 € |

