


ATS-52290P-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1137-ND |
Manufacturer | |
Manufacturer Product Number | ATS-52290P-C1-R0 |
Description | HEAT SINK 29MM X 29MM X 17.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Included) | |
Shape | Square, Angled Fins | |
Length | 1.142" (29.00mm) | |
Width | 1.142" (29.00mm) | |
Diameter | - | |
Fin Height | 0.689" (17.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 3.50°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,24000 € | 13,24 € |
| 10 | 11,71200 € | 117,12 € |
| 25 | 11,15560 € | 278,89 € |
| 50 | 10,75200 € | 537,60 € |
| 100 | 10,36270 € | 1.036,27 € |
| 300 | 9,77343 € | 2.932,03 € |
| 500 | 9,51064 € | 4.755,32 € |
| Unit Price without VAT: | 13,24000 € |
|---|---|
| Unit Price with VAT: | 15,75560 € |

