


ATS-52290B-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1103-ND |
Manufacturer | |
Manufacturer Product Number | ATS-52290B-C1-R0 |
Description | HEAT SINK 29MM X 29MM X 7.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Category | Shape Square, Angled Fins |
Mfr | Length 1.142" (29.00mm) |
Series | Width 1.142" (29.00mm) |
Packaging Bulk | Fin Height 0.295" (7.50mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 7.40°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Thermal Tape, Adhesive (Included) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,63000 € | 9,63 € |
| 10 | 8,52400 € | 85,24 € |
| 25 | 8,11960 € | 202,99 € |
| 50 | 7,82580 € | 391,29 € |
| 100 | 7,54260 € | 754,26 € |
| 300 | 7,11397 € | 2.134,19 € |
| 500 | 6,92278 € | 3.461,39 € |
| 1.000 | 6,67129 € | 6.671,29 € |
| Unit Price without VAT: | 9,63000 € |
|---|---|
| Unit Price with VAT: | 11,45970 € |

