


ATS-52270G-C0-R0 | |
|---|---|
DigiKey Part Number | ATS-52270G-C0-R0-ND |
Manufacturer | |
Manufacturer Product Number | ATS-52270G-C0-R0 |
Description | HEATSINK 27X27X12.5MM W/OUT TIM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Category | Shape Square, Angled Fins |
Mfr | Length 1.063" (27.00mm) |
Series | Width 1.063" (27.00mm) |
Packaging Bulk | Fin Height 0.492" (12.50mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 4.80°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Thermal Tape, Adhesive (Not Included) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,23000 € | 6,23 € |
| 10 | 5,51500 € | 55,15 € |
| 30 | 5,20233 € | 156,07 € |
| 50 | 5,06280 € | 253,14 € |
| 100 | 4,87970 € | 487,97 € |
| 250 | 4,64748 € | 1.161,87 € |
| 500 | 4,47902 € | 2.239,51 € |
| 1.000 | 4,31647 € | 4.316,47 € |
| Unit Price without VAT: | 6,23000 € |
|---|---|
| Unit Price with VAT: | 7,41370 € |

