



ATS-52230G-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1117-ND |
Manufacturer | |
Manufacturer Product Number | ATS-52230G-C1-R0 |
Description | HEAT SINK 23MM X 23MM X 12.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Included) | |
Shape | Square, Angled Fins | |
Length | 0.900" (23.00mm) | |
Width | 0.906" (23.01mm) | |
Diameter | - | |
Fin Height | 0.492" (12.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 6.70°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,07000 € | 11,07 € |
| 10 | 9,79700 € | 97,97 € |
| 25 | 9,33160 € | 233,29 € |
| 50 | 8,99420 € | 449,71 € |
| 100 | 8,66860 € | 866,86 € |
| 300 | 8,17580 € | 2.452,74 € |
| 500 | 7,95606 € | 3.978,03 € |
| 1.000 | 7,66696 € | 7.666,96 € |
| Unit Price without VAT: | 11,07000 € |
|---|---|
| Unit Price with VAT: | 13,17330 € |

