Heat Sink BGA Aluminum Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink BGA Aluminum Top Mount
ATS Explains - Thermal Interface Material
We Own The Board

ATS-52210P-C1-R0

DigiKey Part Number
ATS1133-ND
Manufacturer
Manufacturer Product Number
ATS-52210P-C1-R0
Description
HEAT SINK 21MM X 21MM X 17.5MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Sink BGA Aluminum Top Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Square, Angled Fins
Mfr
Length
0.827" (21.00mm)
Series
Width
0.827" (21.00mm)
Packaging
Bulk
Fin Height
0.689" (17.50mm)
Part Status
Active
Thermal Resistance @ Forced Air Flow
5.40°C/W @ 200 LFM
Type
Top Mount
Material
Package Cooled
Material Finish
Blue Anodized
Attachment Method
Thermal Tape, Adhesive (Included)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,59000 €12,59 €
1011,13900 €111,39 €
2510,61000 €265,25 €
5010,22580 €511,29 €
1009,85570 €985,57 €
3009,29533 €2.788,60 €
5009,04542 €4.522,71 €
Manufacturers Standard Package
Unit Price without VAT:12,59000 €
Unit Price with VAT:14,98210 €