



ATS-52210P-C0-R0 | |
|---|---|
DigiKey Part Number | ATS-52210P-C0-R0-ND |
Manufacturer | |
Manufacturer Product Number | ATS-52210P-C0-R0 |
Description | HEATSINK 21X21X17.5MM W/OUT TIM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Category | Shape Square, Angled Fins |
Mfr | Length 0.827" (21.00mm) |
Series | Width 0.827" (21.00mm) |
Packaging Bulk | Fin Height 0.689" (17.50mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 5.40°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Thermal Tape, Adhesive (Not Included) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 6,58700 € | 65,87 € |
| Unit Price without VAT: | 6,58700 € |
|---|---|
| Unit Price with VAT: | 7,83853 € |

