


ATS-52210G-C0-R0 | |
|---|---|
DigiKey Part Number | ATS-52210G-C0-R0-ND |
Manufacturer | |
Manufacturer Product Number | ATS-52210G-C0-R0 |
Description | HEATSINK 21X21X12.5MM W/OUT TIM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Category | Shape Square, Angled Fins |
Mfr | Length 0.827" (21.00mm) |
Series | Width 0.827" (21.00mm) |
Packaging Bulk | Fin Height 0.492" (12.50mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 7.20°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Thermal Tape, Adhesive (Not Included) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,01000 € | 6,01 € |
| 10 | 5,31700 € | 53,17 € |
| 30 | 5,01567 € | 150,47 € |
| 50 | 4,88160 € | 244,08 € |
| 100 | 4,70500 € | 470,50 € |
| 250 | 4,48120 € | 1.120,30 € |
| 500 | 4,31874 € | 2.159,37 € |
| 1.000 | 4,16200 € | 4.162,00 € |
| Unit Price without VAT: | 6,01000 € |
|---|---|
| Unit Price with VAT: | 7,15190 € |

