


ATS-51330R-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1090-ND |
Manufacturer | |
Manufacturer Product Number | ATS-51330R-C1-R0 |
Description | HEAT SINK 33MM X 33MM X 19.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Clip, Thermal Material | |
Shape | Square, Angled Fins | |
Length | 1.299" (32.99mm) | |
Width | 1.299" (32.99mm) | |
Diameter | - | |
Fin Height | 0.768" (19.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 2.60°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,87000 € | 17,87 € |
| 10 | 15,82100 € | 158,21 € |
| 25 | 15,06920 € | 376,73 € |
| 50 | 14,52360 € | 726,18 € |
| 100 | 13,99760 € | 1.399,76 € |
| 300 | 13,20127 € | 3.960,38 € |
| 500 | 12,84604 € | 6.423,02 € |
| Unit Price without VAT: | 17,87000 € |
|---|---|
| Unit Price with VAT: | 21,26530 € |


