

ATS-51325K-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1073-ND |
Manufacturer | |
Manufacturer Product Number | ATS-51325K-C1-R0 |
Description | HEAT SINK 32.5 X 32.5 X 14.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Clip, Thermal Material | |
Shape | Square, Angled Fins | |
Length | 1.280" (32.51mm) | |
Width | 1.280" (32.51mm) | |
Diameter | - | |
Fin Height | 0.571" (14.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 3.50°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,46000 € | 16,46 € |
| 10 | 14,57000 € | 145,70 € |
| 25 | 13,87800 € | 346,95 € |
| 50 | 13,37580 € | 668,79 € |
| 100 | 12,89140 € | 1.289,14 € |
| 300 | 12,15813 € | 3.647,44 € |
| 500 | 11,83106 € | 5.915,53 € |
| Unit Price without VAT: | 16,46000 € |
|---|---|
| Unit Price with VAT: | 19,58740 € |


