


ATS-50450P-C3-R0 | |
|---|---|
DigiKey Part Number | ATS1460-ND |
Manufacturer | |
Manufacturer Product Number | ATS-50450P-C3-R0 |
Description | HEAT SINK 45X45X17.5MM T766 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Category | Shape Square, Angled Fins |
Mfr | Length 1.772" (45.00mm) |
Series | Width 1.772" (45.00mm) |
Packaging Bulk | Fin Height 0.689" (17.50mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 1.60°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Clip, Thermal Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,63000 € | 10,63 € |
| 10 | 9,41300 € | 94,13 € |
| 25 | 8,96520 € | 224,13 € |
| 50 | 8,64100 € | 432,05 € |
| 100 | 8,32820 € | 832,82 € |
| 250 | 7,93160 € | 1.982,90 € |
| 500 | 7,64378 € | 3.821,89 € |
| 1.000 | 7,36606 € | 7.366,06 € |
| Unit Price without VAT: | 10,63000 € |
|---|---|
| Unit Price with VAT: | 12,64970 € |

