


ATS-50425G-C3-R0 | |
|---|---|
DigiKey Part Number | ATS2224-ND |
Manufacturer | |
Manufacturer Product Number | ATS-50425G-C3-R0 |
Description | MAXIGRIP HS ASSY T766 BLU-ANODIZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Category | Shape Square, Angled Fins |
Mfr | Length 1.673" (42.50mm) |
Series | Width 1.673" (42.49mm) |
Packaging Bulk | Fin Height 0.492" (12.50mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 2.40°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Thermal Tape, Adhesive (Included) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,76000 € | 9,76 € |
| 10 | 8,63400 € | 86,34 € |
| 25 | 8,22360 € | 205,59 € |
| 50 | 7,92640 € | 396,32 € |
| 100 | 7,63950 € | 763,95 € |
| 300 | 7,20540 € | 2.161,62 € |
| 500 | 7,01178 € | 3.505,89 € |
| 1.000 | 6,75707 € | 6.757,07 € |
| Unit Price without VAT: | 9,76000 € |
|---|---|
| Unit Price with VAT: | 11,61440 € |

