


ATS-50425G-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1030-ND |
Manufacturer | |
Manufacturer Product Number | ATS-50425G-C1-R0 |
Description | HEAT SINK 42.5 X 42.5 X 12.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATS-50425G-C1-R0 Models |
Category | Shape Square, Angled Fins |
Mfr | Length 1.673" (42.50mm) |
Series | Width 1.673" (42.49mm) |
Packaging Bulk | Fin Height 0.492" (12.50mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 2.40°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Clip, Thermal Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 € | 16,17 € |
| 10 | 14,30500 € | 143,05 € |
| 25 | 13,62520 € | 340,63 € |
| 50 | 13,13240 € | 656,62 € |
| 100 | 12,65670 € | 1.265,67 € |
| 300 | 11,93687 € | 3.581,06 € |
| 500 | 11,61576 € | 5.807,88 € |
| Unit Price without VAT: | 16,17000 € |
|---|---|
| Unit Price with VAT: | 19,24230 € |


