


ATS-50400P-C3-R0 | |
|---|---|
DigiKey Part Number | ATS2223-ND |
Manufacturer | |
Manufacturer Product Number | ATS-50400P-C3-R0 |
Description | HEATSINK 40X40X17.5MM W/PHS CHG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Category | Shape Square, Angled Fins |
Mfr | Length 1.575" (40.00mm) |
Series | Width 1.575" (40.00mm) |
Packaging Bulk | Fin Height 0.689" (17.50mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 2.00°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Clip, Thermal Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,61000 € | 9,61 € |
| 10 | 8,51000 € | 85,10 € |
| 25 | 8,10640 € | 202,66 € |
| 50 | 7,81320 € | 390,66 € |
| 100 | 7,53050 € | 753,05 € |
| 300 | 7,10253 € | 2.130,76 € |
| 500 | 6,91170 € | 3.455,85 € |
| 1.000 | 6,66059 € | 6.660,59 € |
| Unit Price without VAT: | 9,61000 € |
|---|---|
| Unit Price with VAT: | 11,43590 € |

