


ATS-50375P-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1044-ND |
Manufacturer | |
Manufacturer Product Number | ATS-50375P-C1-R0 |
Description | HEAT SINK 37.5 X 37.5 X 17.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATS-50375P-C1-R0 Models |
Category | Shape Square, Angled Fins |
Mfr | Length 1.476" (37.50mm) |
Series | Width 1.476" (37.50mm) |
Packaging Bulk | Fin Height 0.689" (17.50mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 2.10°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Clip, Thermal Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,00000 € | 17,00 € |
| 10 | 15,04700 € | 150,47 € |
| 25 | 14,33160 € | 358,29 € |
| 50 | 13,81320 € | 690,66 € |
| 100 | 13,31280 € | 1.331,28 € |
| 300 | 12,55550 € | 3.766,65 € |
| 500 | 12,21780 € | 6.108,90 € |
| Unit Price without VAT: | 17,00000 € |
|---|---|
| Unit Price with VAT: | 20,23000 € |


