

ATS-50375G-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1028-ND |
Manufacturer | |
Manufacturer Product Number | ATS-50375G-C1-R0 |
Description | HEAT SINK 37.5 X 37.5 X 12.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATS-50375G-C1-R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Clip, Thermal Material | |
Shape | Square, Angled Fins | |
Length | 1.476" (37.50mm) | |
Width | 1.476" (37.50mm) | |
Diameter | - | |
Fin Height | 0.492" (12.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 2.80°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,92000 € | 15,92 € |
| 10 | 14,09000 € | 140,90 € |
| 25 | 13,42000 € | 335,50 € |
| 50 | 12,93460 € | 646,73 € |
| 100 | 12,46620 € | 1.246,62 € |
| 300 | 11,75720 € | 3.527,16 € |
| 500 | 11,44098 € | 5.720,49 € |
| Unit Price without VAT: | 15,92000 € |
|---|---|
| Unit Price with VAT: | 18,94480 € |


