


ATS-50375B-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1012-ND |
Manufacturer | |
Manufacturer Product Number | ATS-50375B-C1-R0 |
Description | HEAT SINK 37.5 X 37.5 X 7.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATS-50375B-C1-R0 Models |
Category | Shape Square, Angled Fins |
Mfr | Length 1.476" (37.50mm) |
Series | Width 1.476" (37.50mm) |
Packaging Bulk | Fin Height 0.295" (7.50mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 4.90°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Clip, Thermal Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,58000 € | 14,58 € |
| 10 | 12,89600 € | 128,96 € |
| 25 | 12,28360 € | 307,09 € |
| 50 | 11,83920 € | 591,96 € |
| 100 | 11,41030 € | 1.141,03 € |
| 300 | 10,76140 € | 3.228,42 € |
| 500 | 10,47202 € | 5.236,01 € |
| Unit Price without VAT: | 14,58000 € |
|---|---|
| Unit Price with VAT: | 17,35020 € |


