

ATS-50330P-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1042-ND |
Manufacturer | |
Manufacturer Product Number | ATS-50330P-C1-R0 |
Description | HEAT SINK 33MM X 33MM X 17.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATS-50330P-C1-R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Clip, Thermal Material | |
Shape | Square, Angled Fins | |
Length | 1.299" (32.99mm) | |
Width | 1.299" (32.99mm) | |
Diameter | - | |
Fin Height | 0.689" (17.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 2.70°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,96000 € | 16,96 € |
| 10 | 15,01000 € | 150,10 € |
| 25 | 14,29680 € | 357,42 € |
| 50 | 13,77940 € | 688,97 € |
| 100 | 13,28030 € | 1.328,03 € |
| 300 | 12,52490 € | 3.757,47 € |
| 500 | 12,18796 € | 6.093,98 € |
| Unit Price without VAT: | 16,96000 € |
|---|---|
| Unit Price with VAT: | 20,18240 € |


