


ATS-50170P-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1032-ND |
Manufacturer | |
Manufacturer Product Number | ATS-50170P-C1-R0 |
Description | HEAT SINK 17MM X 17MM X 17.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATS-50170P-C1-R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Clip, Thermal Material | |
Shape | Square, Angled Fins | |
Length | 0.669" (17.00mm) | |
Width | 0.669" (17.00mm) | |
Diameter | - | |
Fin Height | 0.689" (17.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 8.30°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,50000 € | 15,50 € |
| 10 | 13,71500 € | 137,15 € |
| 25 | 13,06360 € | 326,59 € |
| 50 | 12,59100 € | 629,55 € |
| 100 | 12,13500 € | 1.213,50 € |
| 300 | 11,44483 € | 3.433,45 € |
| 500 | 11,13700 € | 5.568,50 € |
| Unit Price without VAT: | 15,50000 € |
|---|---|
| Unit Price with VAT: | 18,44500 € |


