


ATS-21F-206-C2-R0 | |
|---|---|
DigiKey Part Number | ATS35437-ND |
Manufacturer | |
Manufacturer Product Number | ATS-21F-206-C2-R0 |
Description | HEATSINK 60X60X10MM XCUT T766 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 2.362" (60.00mm) |
Series | Width 2.362" (60.00mm) |
Packaging Tray | Fin Height 0.394" (10.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 7.71°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,93000 € | 7,93 € |
| 10 | 7,02200 € | 70,22 € |
| 25 | 6,68880 € | 167,22 € |
| 50 | 6,44680 € | 322,34 € |
| 100 | 6,21360 € | 621,36 € |
| 250 | 5,91784 € | 1.479,46 € |
| 500 | 5,70322 € | 2.851,61 € |
| 1.000 | 5,49610 € | 5.496,10 € |
| Unit Price without VAT: | 7,93000 € |
|---|---|
| Unit Price with VAT: | 9,43670 € |

