


ATS-21B-62-C2-R0 | |
|---|---|
DigiKey Part Number | ATS34679-ND |
Manufacturer | |
Manufacturer Product Number | ATS-21B-62-C2-R0 |
Description | HEATSINK 40X40X15MM L-TAB T766 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.575" (40.00mm) | |
Width | 1.575" (40.00mm) | |
Diameter | - | |
Fin Height | 0.590" (15.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 16.48°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 € | 6,51 € |
| 10 | 5,76300 € | 57,63 € |
| 25 | 5,48920 € | 137,23 € |
| Unit Price without VAT: | 6,51000 € |
|---|---|
| Unit Price with VAT: | 7,74690 € |

